341-040-522-203

Heilind Number:EDA341-040-522-203
Manufacturer:EDAC
Manufacturer Number:341-040-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-522-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless data transfer. Designed for efficiency and reliability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .14-inch row spacing, it offers seamless connectivity for up to 40 positions. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Upgrade your connectivity solutions with this essential component.