341-040-522-204

Heilind Number:EDA341-040-522-204
Manufacturer:EDAC
Manufacturer Number:341-040-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-522-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 40 positions each, it offers ample room for efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .14 inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 3A amperage and straight mount orientation for secure and stable connections. Elevate your connectivity solutions with this essential component.