341-040-522-207

Heilind Number:EDA341-040-522-207
Manufacturer:EDAC
Manufacturer Number:341-040-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in your electronic assembly. Designed for optimal performance, this connector features 40 positions across 2 rows, ensuring efficient signal transmission. Crafted with precision, it boasts a green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, enhances conductivity, while the .1-inch pitch and .14-inch row spacing facilitate seamless integration. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector for reliable and high-quality board-to-board connections.