341-040-522-208

Heilind Number:EDA341-040-522-208
Manufacturer:EDAC
Manufacturer Number:341-040-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-522-208

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Its durable green housing, crafted from UL 94V-0 Thermoplastic Polyester, provides exceptional protection and reliability. Featuring two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, this connector offers seamless integration onto PCBs. With a total of 40 positions, it enables efficient data transmission. Designed for straight mounting orientation, it ensures ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for diverse applications in the electronics industry. Elevate your connectivity solutions with this essential component.