341-040-524-102

Heilind Number:EDA341-040-524-102
Manufacturer:EDAC
Manufacturer Number:341-040-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-524-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in your electronic assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector boasts a single row configuration with 40 positions for efficient signal transmission. Each contact is meticulously fashioned from Copper Alloy, ensuring optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Trust in this connector for secure and high-performance board-to-board connections.