341-040-524-104

Heilind Number:EDA341-040-524-104
Manufacturer:EDAC
Manufacturer Number:341-040-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green-colored connector features a single row with 40 positions, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity. Its straight mount orientation makes installation convenient. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your electronic systems with this high-quality connector, perfect for board-to-board applications.