341-040-524-108

Heilind Number:EDA341-040-524-108
Manufacturer:EDAC
Manufacturer Number:341-040-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-524-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it boasts a single row of 40 contact positions with a pitch of .1 inches, ensuring reliable data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees long-lasting efficiency even in demanding industrial environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers safe and stable performance. The straight mount orientation and compact design make it ideal for space-constrained applications, while the .14-inch row spacing allows for easy installation. Elevate your connectivity solutions with this essential component, perfect for various PCB assembly projects.