341-040-524-203

Heilind Number:EDA341-040-524-203
Manufacturer:EDAC
Manufacturer Number:341-040-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-524-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. With a vibrant green color, it not only stands out visually but also offers a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .1 in and row spacing of .14 in, it ensures efficient signal transmission. With 40 positions, it provides ample connectivity options for your devices. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 - 105 °C makes it suitable for various environments. Trust in this essential component for seamless board-to-board connections in your projects.