341-040-524-207

Heilind Number:EDA341-040-524-207
Manufacturer:EDAC
Manufacturer Number:341-040-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-524-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a sleek green finish. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, it offers efficient power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing enable precise alignment, while the straight mount orientation simplifies installation. Boasting 40 positions, it provides ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore our wide range of board-to-board connectors for a complete solution.