341-040-524-208

Heilind Number:EDA341-040-524-208
Manufacturer:EDAC
Manufacturer Number:341-040-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-524-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a current rating of 3A, it ensures reliable power delivery. The connector boasts two rows of copper alloy contacts, providing secure and efficient connections. At a pitch of .1 inch and row spacing of .14 inch, it offers precise alignment for seamless integration. With 40 positions, it accommodates multiple connections on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.