341-040-555-201

Heilind Number:EDA341-040-555-201
Manufacturer:EDAC
Manufacturer Number:341-040-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 40 positions, it offers ample connectivity options for your electronic components. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing facilitate easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Trust in its 3A amperage rating and straight mount orientation for efficient power and data transmission. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector is a versatile and essential component for your PCB assembly.