341-040-555-202

Heilind Number:EDA341-040-555-202
Manufacturer:EDAC
Manufacturer Number:341-040-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-555-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue ensures reliable performance even in demanding environments. With a double row configuration boasting 40 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. Crafted with precision, the contacts feature Copper Alloy construction for optimal conductivity. The straight mount orientation and .14-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your board-to-board connections with this indispensable component.