341-040-555-203

Heilind Number:EDA341-040-555-203
Manufacturer:EDAC
Manufacturer Number:341-040-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a dual-row configuration, it offers increased versatility and efficiency with a total of 40 positions, each crafted from robust Copper Alloy. The precise .1-inch pitch and .14-inch row spacing ensure secure and reliable connections, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your design with this essential component, a reliable choice for seamless board-to-board connectivity.