341-040-555-204

Heilind Number:EDA341-040-555-204
Manufacturer:EDAC
Manufacturer Number:341-040-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a double-row configuration with 40 positions, allowing for seamless board-to-board connections. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliability in any application. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortlessly achieved. Operating in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its straight mount orientation facilitates easy installation, making it a versatile and essential component for your electronic projects. Elevate your PCB design with this high-quality connector, a perfect choice for demanding industrial and commercial settings.