341-040-555-207

Heilind Number:EDA341-040-555-207
Manufacturer:EDAC
Manufacturer Number:341-040-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-555-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of high-quality Copper Alloy contacts, it ensures reliable power and signal transmission with a current rating of 3 A. The 40-position design, along with a pitch of .1 in and row spacing of .14 in, offers seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your collection.