341-040-555-208

Heilind Number:EDA341-040-555-208
Manufacturer:EDAC
Manufacturer Number:341-040-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on circuit boards. Featuring a vibrant green color, this connector not only stands out visually but also offers superior performance. With a dual-row configuration and 40 positions, it provides ample connectivity options for your devices. The housing material, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each contact is crafted from high-quality Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved during installation. Its straight mount orientation simplifies assembly, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your connector setup with this essential component, perfect for a wide range of applications in the electronics industry.