341-040-556-201

Heilind Number:EDA341-040-556-201
Manufacturer:EDAC
Manufacturer Number:341-040-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-556-201

Detailed Description

Enhance your PCB connections with our premium Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row layout and 40 positions, it ensures secure and efficient board-to-board connectivity. The high-performance copper alloy contacts guarantee reliable power transmission, with a 3 A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for versatile applications. The .1-inch pitch and .14-inch row spacing allow for precise and stable mounting. Choose this Straight mount orientation connector for a dependable solution in your electronic projects.