341-040-556-203

Heilind Number:EDA341-040-556-203
Manufacturer:EDAC
Manufacturer Number:341-040-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a sleek design and durable construction, this connector features a 3A amperage capacity and UL 94V-0 Thermoplastic Polyester housing for reliable performance. Its two rows of Copper Alloy contacts, spaced at .1 inches with .14 inches row spacing, provide seamless connectivity for all 40 positions. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.