341-040-556-204

Heilind Number:EDA341-040-556-204
Manufacturer:EDAC
Manufacturer Number:341-040-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-556-204

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a striking green color. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring two rows and a total of 40 positions, it offers ample space for secure connections. The copper alloy contact material guarantees efficient conductivity, while a pitch of .1 inches and row spacing of .14 inches allow for precise alignment. Designed for straight mount orientation, it streamlines installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connection needs.