341-040-556-208

Heilind Number:EDA341-040-556-208
Manufacturer:EDAC
Manufacturer Number:341-040-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-556-208

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a vibrant green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, it combines durability with a sleek aesthetic. With two rows of high-quality Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .14-inch row spacing offer precise compatibility, accommodating up to 40 positions for seamless board-to-board connections. Designed for straight mounting orientation, it guarantees a secure fit in any application. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.