341-040-560-201

Heilind Number:EDA341-040-560-201
Manufacturer:EDAC
Manufacturer Number:341-040-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your 40-position boards. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and efficient board-to-board connections in your electronic applications.