341-040-560-202

Heilind Number:EDA341-040-560-202
Manufacturer:EDAC
Manufacturer Number:341-040-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a vibrant green hue, it stands out for easy identification. Crafted with precision, this connector ensures a secure and reliable connection, with a maximum amperage of 3 A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With two rows of contacts, each meticulously crafted from Copper Alloy, it offers enhanced conductivity. The .1-inch pitch and .14-inch row spacing allow for seamless integration into your PCB layout. Boasting 40 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your PCB assembly with this essential component.