341-040-560-203

Heilind Number:EDA341-040-560-203
Manufacturer:EDAC
Manufacturer Number:341-040-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers secure and efficient power delivery at up to 3 A. Boasting 40 positions and a straight mount orientation, it facilitates seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Elevate your connectivity game with this essential component.