341-040-560-204

Heilind Number:EDA341-040-560-204
Manufacturer:EDAC
Manufacturer Number:341-040-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-560-204

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration into your PCB assembly. This green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each positioned at a .1-inch pitch and .14-inch spacing, it facilitates efficient signal transmission. Featuring 40 positions, it offers ample connectivity options for your devices. Its straight mount orientation simplifies installation, while its robust construction withstands temperatures ranging from -40 to 105 °C. Upgrade your PCB design with this essential component, bridging the gap between boards with precision and durability.