341-040-560-207

Heilind Number:EDA341-040-560-207
Manufacturer:EDAC
Manufacturer Number:341-040-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-560-207

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With 40 positions and a .1 inch pitch, it ensures seamless integration on your board. Crafted with Copper Alloy contacts and offering a straight mount orientation, it guarantees reliable power and data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB assembly with this essential component.