341-040-560-208

Heilind Number:EDA341-040-560-208
Manufacturer:EDAC
Manufacturer Number:341-040-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-040-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-040-560-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a contact material of Copper Alloy, it offers reliable conductivity for your electronic components. Its dual-row design with a pitch of .1 inches and row spacing of .14 inches allows for efficient board-to-board connections. Boasting 40 positions and a 3A amperage capacity, it meets the demands of various applications. Whether you require straight or right-angle mounting, this connector offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance in diverse environments. Ideal for use in a wide range of electronic devices, this Card Edge Connector is a must-have for your PCB assembly projects. Elevate your connectivity solutions with this essential component.