341-041-500-101

Heilind Number:EDA341-041-500-101
Manufacturer:EDAC
Manufacturer Number:341-041-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-500-101

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for optimal performance. Featuring a vibrant green hue, this connector offers a single row layout with 41 positions, ensuring seamless compatibility with your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power transmission with a 3A amperage rating. The precise .1-inch pitch and .14-inch row spacing, along with straight mount orientation, facilitate easy installation on your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for demanding industrial applications. Trust in its quality and efficiency to streamline your connectivity needs.