341-041-520-101

Heilind Number:EDA341-041-520-101
Manufacturer:EDAC
Manufacturer Number:341-041-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green finish. Designed for efficient power transmission, this connector boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 41 positions, it offers ample connectivity for your electronic devices. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transfer. At a pitch of .1 inches and row spacing of .14 inches, it facilitates seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your projects with this essential component.