341-041-520-102

Heilind Number:EDA341-041-520-102
Manufacturer:EDAC
Manufacturer Number:341-041-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-520-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for high-performance applications. Boasting a vibrant green hue, this connector not only stands out visually but also offers exceptional functionality. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row layout with 41 positions and a pitch of .1 inches, it enables seamless board-to-board connections. The copper alloy contact material and straight mount orientation further enhance its performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in this connector for optimal signal integrity and longevity in your electronic systems.