341-041-520-104

Heilind Number:EDA341-041-520-104
Manufacturer:EDAC
Manufacturer Number:341-041-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-520-104

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, a must-have component for seamless board-to-board connectivity. Designed for optimal performance, this connector features 41 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability even in demanding environments. With a pitch of .1 inches and a row spacing of .14 inches, this connector offers precise alignment for seamless assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Whether you're a professional in the tech industry or a DIY enthusiast, this green-colored Card Edge Connector is a game-changer for your projects. Upgrade now and experience the difference in connectivity.