341-041-520-107

Heilind Number:EDA341-041-520-107
Manufacturer:EDAC
Manufacturer Number:341-041-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-520-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row design and 41 positions, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the tight pitch of .1 inch and row spacing of .14 inch facilitate efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees long-lasting functionality. Its straight mount orientation makes installation a breeze, perfect for various applications in the electronics industry. Elevate your PCB connections with this essential component.