341-041-521-101

Heilind Number:EDA341-041-521-101
Manufacturer:EDAC
Manufacturer Number:341-041-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-521-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration into your electronic systems. Boasting a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification on your circuit board. With an amperage rating of 3A, it guarantees reliable power transmission, while its durable housing crafted from UL 94V-0 Thermoplastic Polyester offers exceptional protection. Featuring a single row layout and 41 positions, it provides ample space for connecting multiple components. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed during installation. Its straight mount orientation offers flexibility in assembly, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Perfect for a wide range of applications, this Card Edge Connector is a must-have for any electronics enthusiast or professional. Elevate your PCB design with this essential component.