ACT24JA98HA-6149 V001

Heilind Number:EDA341-041-521-102
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JA98HA-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JA98HA-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek Green finish. Designed for seamless integration, it features 41 positions in a single row, each crafted with durable Copper Alloy for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a pitch of .1 inches and row spacing of .14 inches, this connector offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solution today with this top-of-the-line Card Edge Connector.