341-041-521-104

Heilind Number:EDA341-041-521-104
Manufacturer:EDAC
Manufacturer Number:341-041-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-521-104

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its vibrant green hue adds a touch of visual distinction, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable functionality in any setting. With a single row design and a total of 41 positions, this connector offers ample connectivity options. Crafted from copper alloy, the contacts guarantee optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector to deliver seamless board-to-board connections with uncompromising quality.