341-041-521-108

Heilind Number:EDA341-041-521-108
Manufacturer:EDAC
Manufacturer Number:341-041-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-521-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in electronic assembly. Designed for seamless integration, this connector features a single row with 41 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. With a low pitch of .1 inches and a row spacing of .14 inches, precise and secure connections are effortlessly achieved. The contact material, Copper Alloy, further enhances conductivity, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and maintenance, making it a must-have in your inventory of connectivity solutions. Elevate your PCB design with this essential component, ensuring seamless data transfer and functionality.