ACT24JA98HN-6149 V001

Heilind Number:EDA341-041-522-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT24JA98HN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT24JA98HN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of environments. With a single row layout and 41 positions, it offers ample connectivity options for your applications. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse industrial settings. Trust in its durability and performance to streamline your board-to-board connections with ease.