341-041-522-102

Heilind Number:EDA341-041-522-102
Manufacturer:EDAC
Manufacturer Number:341-041-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-522-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration. Featuring a vibrant Green color, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 41 positions, it offers ample space for efficient board-to-board connections. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .1 inch and row spacing of .14 inch facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 3A amperage and straight mount orientation for optimal performance in your electronic projects. Elevate your PCB assembly with this essential connector.