341-041-522-103

Heilind Number:EDA341-041-522-103
Manufacturer:EDAC
Manufacturer Number:341-041-522-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-522-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 41 positions, it offers ample space for efficient signal transmission. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing optimal conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, this connector is perfect for precise board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic assembly with this essential component.