341-041-522-104

Heilind Number:EDA341-041-522-104
Manufacturer:EDAC
Manufacturer Number:341-041-522-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-522-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row configuration and copper alloy contact material, it ensures reliable power transmission, supporting an amperage of 3A. Its 41 positions, spaced at a pitch of .1 inches and row spacing of .14 inches, offer ample connectivity options for your electronic devices. Operating flawlessly in a temperature range of -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Perfect for various applications in the electronics industry, it provides efficient board-to-board connectivity with a straight mount orientation. Upgrade your connectivity solutions with this essential component.