341-041-522-108

Heilind Number:EDA341-041-522-108
Manufacturer:EDAC
Manufacturer Number:341-041-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-522-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic systems. Its vibrant Green color not only adds a touch of visual appeal but also signifies its eco-friendly construction. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance. Featuring a single row with 41 copper alloy contacts, each with a pitch of .1 in and a row spacing of .14 in, it offers efficient signal transmission. Its straight mount orientation simplifies installation on circuit boards. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.