341-041-524-101

Heilind Number:EDA341-041-524-101
Manufacturer:EDAC
Manufacturer Number:341-041-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-524-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant green color, this connector offers high visibility and easy identification. Engineered for optimal performance, it boasts a 3A amperage and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 41 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees reliable connectivity, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Suitable for a wide range of applications, it offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.