341-041-524-104

Heilind Number:EDA341-041-524-104
Manufacturer:EDAC
Manufacturer Number:341-041-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-524-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Its vibrant green color adds a touch of visual distinction, while its UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and durability. With a single row layout and 41 positions, this connector offers precise and efficient data transmission. Crafted from high-grade Copper Alloy, the contacts guarantee reliable conductivity. At a pitch of .1 inches and row spacing of .14 inches, it provides a perfect fit for various PCB layouts. Whether for industrial or consumer applications, its 3A amperage and wide operating temperature range from -40 to 105°C make it a versatile choice. Trust in its straight mount orientation for easy installation, and experience seamless connectivity like never before.