341-041-524-107

Heilind Number:EDA341-041-524-107
Manufacturer:EDAC
Manufacturer Number:341-041-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-524-107

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it adds a touch of style to your electronics. With a durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable protection. The Copper Alloy contact material ensures efficient conductivity, while the 1-row design with 41 positions allows for seamless board-to-board connections. With a pitch of .1 inches and row spacing of .14 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential component.