341-041-524-108

Heilind Number:EDA341-041-524-108
Manufacturer:EDAC
Manufacturer Number:341-041-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-041-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-041-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. Its single row design features 41 positions, each meticulously constructed with Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. The straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector, a must-have for any PCB project.