341-042-500-102

Heilind Number:EDA341-042-500-102
Manufacturer:EDAC
Manufacturer Number:341-042-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-500-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimized performance, this connector features a single row layout with 42 positions, ensuring seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contact material, it guarantees reliable conductivity and longevity. With a pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a tech enthusiast or a professional, our Card Edge Connector is a must-have for your PCB projects. Upgrade your connectivity experience today.