341-042-500-103

Heilind Number:EDA341-042-500-103
Manufacturer:EDAC
Manufacturer Number:341-042-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-500-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for efficient and reliable performance. Boasting a vibrant green hue, this connector not only stands out visually but also offers a robust amperage of 3A for optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row configuration and 42 positions, it ensures seamless connectivity for your devices. The copper alloy contact material provides excellent conductivity, while the precise .1-inch pitch and .14-inch row spacing allow for easy integration. Whether you need a straight mount orientation or plan to operate in extreme temperatures ranging from -40 to 105°C, this connector delivers on all fronts. Explore our range of connectors for your PCB assembly needs.