341-042-500-104

Heilind Number:EDA341-042-500-104
Manufacturer:EDAC
Manufacturer Number:341-042-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-500-104

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 42 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in diverse environments. With a low pitch of .1 inches and row spacing of .14 inches, it offers precise and secure connections. The green color not only adds a visual appeal but also indicates its amperage rating of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Its straight mount orientation facilitates easy installation, making it an essential component for all your connectivity needs.