341-042-500-107

Heilind Number:EDA341-042-500-107
Manufacturer:EDAC
Manufacturer Number:341-042-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-500-107

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency, this connector features a single row layout with 42 positions, ensuring ample room for secure contact points. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees both longevity and safety. With a low profile and straight mount orientation, it seamlessly integrates into any setup. The contact material, made from Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .14-inch row spacing facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for diverse applications in the electronics industry. Trust in its performance for seamless Board To Board connections.