341-042-500-108

Heilind Number:EDA341-042-500-108
Manufacturer:EDAC
Manufacturer Number:341-042-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-500-108

Detailed Description

Enhance connectivity in your PCB layout with this high-performance Card Edge Connector. Featuring a vibrant green color, it brings a touch of sleek design to your assembly. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. This single-row connector is designed for seamless integration, with 42 positions for versatile connectivity options. Crafted from Copper Alloy, the contacts offer optimal conductivity. The .1-inch pitch and .14-inch row spacing provide precise alignment on the board. Whether straight or right-angle mount, its flexible orientation fits various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse environments. Trust in this connector for efficient and secure board-to-board connections, essential in your electronic projects.