341-042-520-104

Heilind Number:EDA341-042-520-104
Manufacturer:EDAC
Manufacturer Number:341-042-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-042-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-042-520-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 42 positions, ensuring optimal signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety in operation. With a low pitch of .1 inch and row spacing of .14 inch, precise alignment is easily achieved. The contact material, Copper Alloy, offers superior conductivity for uninterrupted data flow. Suitable for a wide range of applications, this connector is a versatile solution for your connectivity needs. Operating reliably in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Upgrade your electronic assemblies with this essential component, ensuring secure and efficient board-to-board connections.